WAGO 890 Series Connector Male Cage Clamp, 2-Pole, 16A, 2-Way, IP20
- RS Stock No.:
- 240-8036
- Distrelec Article No.:
- 304-33-203
- Mfr. Part No.:
- 890-1112
- Manufacturer:
- WAGO
Subtotal (1 pack of 50 units)*
€101.81
(exc. VAT)
€125.23
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €101.81 | €2.036 |
*price indicative
- RS Stock No.:
- 240-8036
- Distrelec Article No.:
- 304-33-203
- Mfr. Part No.:
- 890-1112
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 2 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Colour | Blue | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.25mm², 1mm² | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Strain Relief | No | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 2 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Colour Blue | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 16A | ||
Wire Size 0.25mm², 1mm² | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Strain Relief No | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The WAGO male plug WINSTA ® MINI has IP20 protection. This plug provides effective protection against mis mating. Supports rapid, structured electrical installation. Rated for 250 V and 16 A nominal voltage as per IEC/EN.
Easy tool-free operation
with I coding for lighting control (DALI standard)
Exact dimensions
Related links
- WAGO 890 Series Snap-in Connector Male Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series PCB Connector Female Cage Clamp 16A IP20
- WAGO 890 Series Connector Female Cage Clamp 16A IP20
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP40, IP20
