WAGO 890 Series PCB Connector Female Cage Clamp, 2-Pole, 16A, 2-Way, IP20
- RS Stock No.:
- 240-8045
- Mfr. Part No.:
- 890-802
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€175.74
(exc. VAT)
€216.16
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €175.74 | €1.757 |
*price indicative
- RS Stock No.:
- 240-8045
- Mfr. Part No.:
- 890-802
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | PCB | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Strain Relief | No | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type PCB | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Strain Relief No | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The WAGO 2-pole pluggable PCB connector is a versatile pluggable connection system for devices that meets all the requirements for a robust device connection. It provide protection against mis mating and has consistent IP40 protection. It is rated for 250
With A coding for a large number of uses
Fast, secure installation
Related links
- WAGO 890 Series PCB Connector Female Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- WAGO 890 Series Connector Male Cage Clamp 16A IP20
- WAGO 890 Series Snap-in Connector Male Cage Clamp 16A IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Connector Female Cage Clamp 16A IP20
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
