WAGO 770 Series Cable Lighting Connector Female Push-in, 3-Pole, 25A, 3-Way, IP20
- RS Stock No.:
- 271-0313
- Mfr. Part No.:
- 770-203
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 271-0313
- Mfr. Part No.:
- 770-203
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Lighting Connector | |
| Termination Type | Push-in | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Female | |
| Standards/Approvals | UL 1977, UL 1059, IEC 61535, EN 61535 | |
| Number of Rows | 2 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Lighting Connector | ||
Termination Type Push-in | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Female | ||
Standards/Approvals UL 1977, UL 1059, IEC 61535, EN 61535 | ||
Number of Rows 2 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper | ||
RoHS Status: Exempt
The WAGO Pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow flexible, error free installation in a large number of possible uses. This device offers protection against mismating.
Simple circuits
Coding for a large number of uses
Flexible installation to save space
Convenient installation and commissioning
Related links
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Male/Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
