WAGO 770 Series Cable Distribution Connector Male/Female Cage Clamp, 3-Pole, 25A, 3-Way, IP20
- RS Stock No.:
- 279-3852
- Mfr. Part No.:
- 770-606
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€204.83
(exc. VAT)
€251.94
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €204.83 | €4.097 |
*price indicative
- RS Stock No.:
- 279-3852
- Mfr. Part No.:
- 770-606
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 3 | |
| Connector Gender | Male/Female | |
| Termination Type | Cage Clamp | |
| Sub Type | Distribution Connector | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Wire Size | 1.5mm², 2mm² | |
| Contact Gender | Male/Female | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC Approvals, Ratings per UL 1977, UL94: V0 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 3 | ||
Connector Gender Male/Female | ||
Termination Type Cage Clamp | ||
Sub Type Distribution Connector | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Wire Size 1.5mm², 2mm² | ||
Contact Gender Male/Female | ||
Number of Rows 1 | ||
Standards/Approvals IEC Approvals, Ratings per UL 1977, UL94: V0 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
770 Series lighting connectors - distributors
Lighting connectors, distributors, 3 and 5-pole
Foolproof connector to prevent connection errors
Quick and easy manual disconnection
Mounting support plates for 3 and 5-pole distributors are available separately
Related links
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
