WAGO 770 Series Cable Lighting Connector Female Push-in, 5-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 271-0316
- Mfr. Part No.:
- 770-205
- Manufacturer:
- WAGO
Subtotal (1 pack of 2 units)*
€6.58
(exc. VAT)
€8.09
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.58 | €3.29 |
*price indicative
- RS Stock No.:
- 271-0316
- Mfr. Part No.:
- 770-205
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Lighting Connector | |
| Termination Type | Push-in | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Female | |
| Number of Rows | 2 | |
| Standards/Approvals | EN 61535, IEC 61535, UL 1977, UL 1059 | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Lighting Connector | ||
Termination Type Push-in | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Female | ||
Number of Rows 2 | ||
Standards/Approvals EN 61535, IEC 61535, UL 1977, UL 1059 | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
The WAGO Pluggable installation connectors allow to make connections according to an enormous variety of requirements in seconds. Including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
Pre assembled versions
Custom engineered solutions
Quick replacement of defective units
Coding for a large number of applications
Related links
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Push-in 25A IP20
- WAGO 770 Series Cable Intermediate Coupler Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable T-Connector Cage Clamp 25A IP20
