WAGO 770 Series Cable T-Connector Cage Clamp, 5-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 279-3907
- Distrelec Article No.:
- 304-35-060
- Mfr. Part No.:
- 770-7105
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€189.07
(exc. VAT)
€232.56
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €189.07 | €9.454 |
*price indicative
- RS Stock No.:
- 279-3907
- Distrelec Article No.:
- 304-35-060
- Mfr. Part No.:
- 770-7105
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 5 | |
| Pitch | 10mm | |
| Colour | Black | |
| Termination Type | Cage Clamp | |
| Sub Type | T-Connector | |
| Mount Type | Cable | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Wire Size | 12AWG, 20AWG | |
| Standards/Approvals | UL 1977, RoHS, IEC 61984, DNV GL. Lloyd's Register, IEC/EN 60664-1 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 5 | ||
Pitch 10mm | ||
Colour Black | ||
Termination Type Cage Clamp | ||
Sub Type T-Connector | ||
Mount Type Cable | ||
Voltage 600V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Wire Size 12AWG, 20AWG | ||
Standards/Approvals UL 1977, RoHS, IEC 61984, DNV GL. Lloyd's Register, IEC/EN 60664-1 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO T-connector having 5-pole and Coding I. It has 1 input, 2 outputs and blue color. The distribution connector I coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights – pluggable installation connectors from WAGO allow you to make connections according to many different requirements in next to no time.
Protection against mismating eliminates errors
Ready to install and use immediately
Quick replacement of defective units
Related links
- WAGO 770 Series Cable T-Connector Cage Clamp 5-Way, IP20
- WAGO 770 Series Cable T-Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable T-Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Connector Male/Female Cage Clamp 25A IP20
- WAGO 770 Series Flush Socket Female Cage Clamp 25A IP20
