WAGO 770 Series Cable Lighting Connector Female Push-in, 5-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 271-0326
- Mfr. Part No.:
- 770-425
- Manufacturer:
- WAGO
Subtotal (1 pack of 2 units)*
€8.12
(exc. VAT)
€9.99
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.12 | €4.06 |
*price indicative
- RS Stock No.:
- 271-0326
- Mfr. Part No.:
- 770-425
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Colour | White | |
| Termination Type | Push-in | |
| Sub Type | Lighting Connector | |
| Mount Type | Cable | |
| Voltage | 400V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Wire Size | 12AWG | |
| Contact Gender | Female | |
| Standards/Approvals | CE, EN 61535, EN 61984, IEC 61535, UKCA, UL 1059, UL 1977 | |
| Strain Relief | No | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Colour White | ||
Termination Type Push-in | ||
Sub Type Lighting Connector | ||
Mount Type Cable | ||
Voltage 400V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Wire Size 12AWG | ||
Contact Gender Female | ||
Standards/Approvals CE, EN 61535, EN 61984, IEC 61535, UKCA, UL 1059, UL 1977 | ||
Strain Relief No | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO Lighting Connectors are used for the dependable connection of lighting arrays. Lighting connectors has safest and most efficient way to hook up lighting systems to mains power. This lighting connectors offers most convenient way to get connected.
Polyamide housing
0.264 MJ fire load
15.8 g weight
5 pole socket
Related links
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Push-in 25A IP20
- WAGO 770 Series Cable Intermediate Coupler Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable T-Connector Cage Clamp 25A IP20
