WAGO 231 Series DIN Rail, Panel Mount Connector Male Cage Clamp, 22-Pole, 22-Way
- RS Stock No.:
- 278-1103
- Mfr. Part No.:
- 231-652/018-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 10 units)*
€129.56
(exc. VAT)
€159.36
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €129.56 | €12.956 |
*price indicative
- RS Stock No.:
- 278-1103
- Mfr. Part No.:
- 231-652/018-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 22 | |
| Product Type | Lighting Connector | |
| Series | 231 | |
| Number of Ways | 22 | |
| Pitch | 5.08mm | |
| Connector Gender | Male | |
| Colour | Orange | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | DIN Rail, Panel Mount | |
| Voltage | 4kV | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 1977, UL 1059, IEC/EN 60664-1, CSA | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 22 | ||
Product Type Lighting Connector | ||
Series 231 | ||
Number of Ways 22 | ||
Pitch 5.08mm | ||
Connector Gender Male | ||
Colour Orange | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type DIN Rail, Panel Mount | ||
Voltage 4kV | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 1977, UL 1059, IEC/EN 60664-1, CSA | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor male connector provides a universal connection for all conductor types. It also provides easy cable pre assembly and on unit wiring via vertical and horizontal CAGE CLAMP actuation.
Anti rotation protection
RoHS compliant
Related links
- WAGO 231 Series Feed Through Connector Female Cage Clamp 22-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 22-Way
- WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp 12A, 22-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 22-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 22-Way
- WAGO 231 Series Cable Pluggable Connector Female Cage Clamp 16A, 22-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 22-Way
- WAGO 231 Series DIN Rail 15-Pole 15-Way
