WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp, 3-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 279-3872
- Distrelec Article No.:
- 304-35-059
- Mfr. Part No.:
- 770-634
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€321.18
(exc. VAT)
€395.05
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €321.18 | €6.424 |
*price indicative
- RS Stock No.:
- 279-3872
- Distrelec Article No.:
- 304-35-059
- Mfr. Part No.:
- 770-634
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 5 | |
| Pitch | 10mm | |
| Connector Gender | Female/Male | |
| Colour | Black | |
| Termination Type | Cage Clamp | |
| Sub Type | Distribution Connector | |
| Mount Type | Cable | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Contact Gender | Male/Female | |
| Wire Size | 12AWG, 20AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 5 | ||
Pitch 10mm | ||
Connector Gender Female/Male | ||
Colour Black | ||
Termination Type Cage Clamp | ||
Sub Type Distribution Connector | ||
Mount Type Cable | ||
Voltage 600V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Contact Gender Male/Female | ||
Wire Size 12AWG, 20AWG | ||
Number of Rows 1 | ||
Standards/Approvals DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The WAGO h-distribution connector having 3-pole and Coding A. It has 1 input, 2 outputs, outputs on one side and 2 locking levers including black color. For power and signal transmission the distribution connector rated current 25 A. The pluggable installation connectors with spring pressure connection technology work completely without screw connections.
Simple circuits
Ready for immediate use
Quick replacement of defective units
Related links
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Male/Female Cage Clamp 25A IP20
