WAGO 770 Series Cable Distribution Connector Cage Clamp, 3-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 279-3874
- Mfr. Part No.:
- 770-638
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€150.65
(exc. VAT)
€185.30
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €150.65 | €15.065 |
*price indicative
- RS Stock No.:
- 279-3874
- Mfr. Part No.:
- 770-638
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 5 | |
| Pitch | 10mm | |
| Colour | Black | |
| Sub Type | Distribution Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Cable | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Male/Female | |
| Number of Rows | 1 | |
| Standards/Approvals | DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 5 | ||
Pitch 10mm | ||
Colour Black | ||
Sub Type Distribution Connector | ||
Termination Type Cage Clamp | ||
Mount Type Cable | ||
Voltage 600V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Male/Female | ||
Number of Rows 1 | ||
Standards/Approvals DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO Distribution connector for switch is designed with single pole and throttle two way circuit. The distribution connector with protection type IP20 supports rapid, correct installation. The pluggable installation connectors with spring pressure connection technology work without screw connections.
Effective protection against mismating
For automation controllers
RoHS compliant
Convenient installation and commissioning
Related links
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 5-Way, IP20
