TE Connectivity 1954097-1 Series Surface Mount Poke-In Male Solder, 2P-Pole, 4A, 2-Way, IP67
- RS Stock No.:
- 845-590
- Mfr. Part No.:
- 1954097-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€6.84
(exc. VAT)
€8.41
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €6.84 | €0.684 |
| 5 - 9 | €6.29 | €0.629 |
| 10 + | €5.68 | €0.568 |
*price indicative
- RS Stock No.:
- 845-590
- Mfr. Part No.:
- 1954097-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 2P | |
| Series | 1954097-1 | |
| Pitch | 4mm | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Colour | Natural | |
| Termination Type | Solder | |
| Sub Type | Poke-In | |
| Mount Type | Surface Mount | |
| Voltage | 250V ac | |
| Lighting Connector Current | 4A | |
| IP Rating | IP67 | |
| Contact Gender | Male | |
| Wire Size | 18AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 2P | ||
Series 1954097-1 | ||
Pitch 4mm | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Colour Natural | ||
Termination Type Solder | ||
Sub Type Poke-In | ||
Mount Type Surface Mount | ||
Voltage 250V ac | ||
Lighting Connector Current 4A | ||
IP Rating IP67 | ||
Contact Gender Male | ||
Wire Size 18AWG | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity Poke-In Connector offers a Compact 2 position wire-to-board solution for wire and cable terminations. This surface mount poke in connector simplifies installation inside tight spaces.
Low profile design with 3.9 mm to 0.154 in connector height
Centreline pitch measuring 4 mm to 0.157 in
Supports 18 to 22 AWG wire gauges
Related links
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Female Surface Mount 4A, 2-Way
- TE Connectivity 2154829-1 Series Surface Mount Wire-to-Board Male Surface Mount 7A, 2-Way
- TE Connectivity Cable Wire-to-Wire Female Push-in 4A, 2-Way
- TE Connectivity Cable Wire-to-Wire Male Push-in 4A, 2-Way
- TE Connectivity 1971567-2 Series Surface Mount Board-to-Board Female/Male Surface Mount 4A IP67
- TE Connectivity 28342 Series Board Connector Male Surface Mount 5A IP67
- TE Connectivity Buchanan WireMate Series Surface Connector Female Surface Mount 6A, 2-Way
- TE Connectivity 2213189-3 Series Surface Mount Wire-to-Board Female Surface Mount 3A, 2-Way
