Wieland GST18 Series Plate Distribution Block Female, 3-Pole, 16A, 5-Way, IP40
- RS Stock No.:
- 419-4632
- Mfr. Part No.:
- 92.030.5353.0
- Manufacturer:
- Wieland
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 90)
€1,415.97
(exc. VAT)
€1,741.64
(inc. VAT)
- RS Stock No.:
- 419-4632
- Mfr. Part No.:
- 92.030.5353.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | GST18 | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Colour | White | |
| Sub Type | Distribution Block | |
| Mount Type | Plate | |
| Voltage | 250V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series GST18 | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Colour White | ||
Sub Type Distribution Block | ||
Mount Type Plate | ||
Voltage 250V | ||
IP Rating IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Accessories
Accessories for the GST18 connector system
Includes 1 to 3 way and 1 to 5 way distribution blocks
Also available a 1 input to 2 output T connector block
An interlock when fitted holds coupled connectors together
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
Related links
- Wieland GST18 Series Plate Distribution Block Female 16A IP40
- Wieland GST15i3 Series PCB Distribution Block Female/Male Solder 16A IP40
- Wieland GST18 Series Distribution Block Female Screw 16A, 3-Way
- Wieland GST18 Series Cable Assembly Male/Female 16A IP40
- Wieland GST18 Series Panel Mount Connector Male Spring Clamp 16A IP40
- Wieland GST18 Series Cable Assembly Female 16A IP40
- Wieland GST18 Series Cable Assembly Female Cable Mount 16A IP40
- Wieland GST18 Series Cable Cable Assembly Male/Female 16A IP40

