Wieland GST18 Series Distribution Block Female Screw, 3-Pole, 16A, 3-Way
- RS Stock No.:
- 419-4878
- Mfr. Part No.:
- 99.400.5802.2
- Manufacturer:
- Wieland
Subtotal (1 pack of 5 units)*
€26.89
(exc. VAT)
€33.07
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.89 | €5.378 |
*price indicative
- RS Stock No.:
- 419-4878
- Mfr. Part No.:
- 99.400.5802.2
- Manufacturer:
- Wieland
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | GST18 | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Distribution Block | |
| Termination Type | Screw | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| Wire Size | 1.5mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series GST18 | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Distribution Block | ||
Termination Type Screw | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
Wire Size 1.5mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Cable Mount Plugs and Sockets
Available in standard screw connection with or without strain relief.
Strain relief version includes top cover.
Also available in spring loaded connection versions
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Approvals
UL 1977 approved for Use in Data, Signal, Control and Power Applications
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
Related links
- Wieland GST18 Series Connector Female Screw 16A IP20, IP40
- Wieland GST18 Series Cable Connector Female Screw 16A, IP20
- Wieland GST18 Series Cable 3-Pole IP20
- Wieland GST18 Series Cable Terminal Block Male Screw 16A, 3-Way
- Wieland GST18 Series Plate Distribution Block Female 16A IP40
- Wieland GST18 Series Cable Assembly Male/Female 16A IP40
- Wieland GST18 Series Panel Mount Connector Male Spring Clamp 16A IP40
- Wieland GST18 Series Cable Assembly Female 16A IP40
