Wieland RST20i3 Series Cable Assembly Female, 3-Pole, 16A, IP68, IP66
- RS Stock No.:
- 483-9458
- Mfr. Part No.:
- 96.232.3033.1
- Manufacturer:
- Wieland
Image representative of range
Subtotal (1 unit)*
€45.35
(exc. VAT)
€55.78
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.35 |
*price indicative
- RS Stock No.:
- 483-9458
- Mfr. Part No.:
- 96.232.3033.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | RST20i3 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Cable Assembly | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP68, IP66 | |
| Wire Size | 1.5mm² | |
| Contact Gender | Female | |
| Cable Length | 3m | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series RST20i3 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Cable Assembly | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP68, IP66 | ||
Wire Size 1.5mm² | ||
Contact Gender Female | ||
Cable Length 3m | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Wieland RST20i3 Series Cable Assembly Female Wire 16A IP68
- Wieland RST20i3 Series Cable Connector Female Screw 20A IP66
- Wieland RST MINI Series Cable Cable Assembly Male/Female Screw 16A IP69 IP66
- Wieland RST20i3 Series Cable Circular Twin Female/Male IP66 IP69
- Wieland RST20i3 Series Cable Connector Female Screw 20A IP68
- Wieland RST20i3 Series Cable Circular Male Clamp 20A, IP68
- Wieland RST20i3 Series Cable Circular Connector Female Screw 20A, IP68
- Wieland RST20i3 Series Cable Circular Female Clamp 20A, IP68
