Wieland BST14i Series Cable Connector Female/Male Spring Clamp, 2-Pole, 3A, IP20
- RS Stock No.:
- 768-4563
- Mfr. Part No.:
- 93.422.0553.1
- Manufacturer:
- Wieland
Subtotal (1 pack of 5 units)*
€30.31
(exc. VAT)
€37.28
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.31 | €6.062 |
*price indicative
- RS Stock No.:
- 768-4563
- Mfr. Part No.:
- 93.422.0553.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | BST14i | |
| Connector Gender | Female/Male | |
| Colour | Green | |
| Sub Type | Connector | |
| Termination Type | Spring Clamp | |
| Mount Type | Cable | |
| Voltage | 50V | |
| Lighting Connector Current | 3A | |
| IP Rating | IP20 | |
| Contact Gender | Male | |
| Wire Size | 0.25mm², 0.75mm² | |
| Standards/Approvals | No | |
| Diameter | 6.5mm | |
| Strain Relief | Yes | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series BST14i | ||
Connector Gender Female/Male | ||
Colour Green | ||
Sub Type Connector | ||
Termination Type Spring Clamp | ||
Mount Type Cable | ||
Voltage 50V | ||
Lighting Connector Current 3A | ||
IP Rating IP20 | ||
Contact Gender Male | ||
Wire Size 0.25mm², 0.75mm² | ||
Standards/Approvals No | ||
Diameter 6.5mm | ||
Strain Relief Yes | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- DE
Wieland BST14i2 Plug and Socket Connectors KNX, Dimmable
Wieland BST14i dimmable plug and socket connectors are a versatile connector system ideal for the transfer of both anolog and digital dimming signal, mechanically and colour coded for ease of assembly and to prevent misconnections. Connectors available with spring-clamp termination connection, which feature built in strain relief once assembled and snap in spring loaded panel mount connector versions. Green coded BST14i2-connectors are suitable for KNX installations, while blue coded BST14i2 connectors are suitable for dimming signals.
Rated at 50V, 3A
GST14i Compact Connectors
Related links
- Wieland BST14i Series Cable Connector Female/Male Spring Clamp 3A, IP20
- Wieland BST14i Series Panel Mount Connector Female/Male Spring Clamp 3A, IP20
- Wieland BST14i Series Cable Connector Spring Clamp 3A, IP20
- Wieland BST14i Series Snap-in T-Connector Female/Male Spring Terminal 3A, IP20
- Wieland Gesis CLASSIC Series Push-in Connector Male Spring Clamp 20A IP20
- Wieland GST18 Series Panel Mount Connector Male Spring Clamp 16A IP40
- Wieland GST18i Series Panel Mount Wire-to-Board Male Spring Clamp 16A IP40
- WAGO 893 Series Plug-in Connector Female Spring Pressure Connection 3A IP20
