Radium Easy Connect Remote Control Control Unit, 32.2 mm Diameter
- RS Stock No.:
- 707-232
- Mfr. Part No.:
- LMZA4537
- Manufacturer:
- Radium
Subtotal (1 unit)*
€32.14
(exc. VAT)
€39.53
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.14 |
*price indicative
- RS Stock No.:
- 707-232
- Mfr. Part No.:
- LMZA4537
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Controller Type | Control Unit | |
| Product Type | Remote Control | |
| Dimmable | Yes | |
| Diameter | 32.2mm | |
| IP Rating | IP20 | |
| Height | 12mm | |
| Standards/Approvals | IEC | |
| Series | Easy Connect | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Controller Type Control Unit | ||
Product Type Remote Control | ||
Dimmable Yes | ||
Diameter 32.2mm | ||
IP Rating IP20 | ||
Height 12mm | ||
Standards/Approvals IEC | ||
Series Easy Connect | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium Remote ZB dot 1Z offers innovative control for your lighting needs, ensuring a seamless experience with flexible and efficient utilisation of white light sources. Designed for ease of use, this minimalist remote allows you to adjust brightness and manage multiple lighting zones effortlessly, making it an Ideal companion for modern homes. Its Compact build and elegant design ensure it fits comfortably in your hand, while the sturdy interface, powered by ZigBee technology, enhances connectivity and reliability. Manufactured by Radium, a trusted name in lighting, this product is not only functional but also embodies quality craftsmanship, catering to the demands of contemporary living and energy efficiency.
Single channel control for simple operation
ZigBee Interface enhances wireless connectivity
Durable design for long-lasting use
Compact dimensions provide easy handling
IP20 rating ensures suitability for indoor use
Battery powered with a single CR2026 for convenience
Compatible with similar products such as LMZA3975 and LMZA3974
Includes clear operational instructions for user-friendly experience
Related links
- Radium Easy Connect Remote Control Control Unit
- Radium Easy Connect Remote Control LED Controller
- Radium Easy Connect Dimming Controller Control Unit, 36V
- Radium Easy Connect 84 W Dimming Controller, 24V
- Schneider Electric ZARC620 Remote Control System & Kit,2.4 GHz
- Fair-Rite Openable Apertures: 1 9.2 mm 32.2 mm 17.9 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 11 mm 32.2 mm 22.1 mm, For EMI Suppression
- Schneider Electric Remote Control Base Station ZARB18WM 2.4 GHz
