Radium Easy Connect Dimming Controller Control Unit, 36V
- RS Stock No.:
- 707-227
- Mfr. Part No.:
- LMZA4377
- Manufacturer:
- Radium
Subtotal (1 unit)*
€43.96
(exc. VAT)
€54.07
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.96 |
*price indicative
- RS Stock No.:
- 707-227
- Mfr. Part No.:
- LMZA4377
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Dimming Controller | |
| Controller Type | Control Unit | |
| Current | 5A | |
| Voltage | 36V | |
| Dimmable | Yes | |
| IP Rating | IP20 | |
| Height | 18mm | |
| Length | 176mm | |
| Width | 46mm | |
| Standards/Approvals | IEC | |
| Power | 480W | |
| Series | Easy Connect | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Dimming Controller | ||
Controller Type Control Unit | ||
Current 5A | ||
Voltage 36V | ||
Dimmable Yes | ||
IP Rating IP20 | ||
Height 18mm | ||
Length 176mm | ||
Width 46mm | ||
Standards/Approvals IEC | ||
Power 480W | ||
Series Easy Connect | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium Dimmer easy connect is a cutting-edge lighting controller designed for seamless integration with ZigBee-enabled systems. This robust 4-channel dimmer operates with a power output of up to 480.0 W, effectively managing RGBW lighting across various environments. Suitable for input voltages between 12 to 36 V, this controller provides precise control over brightness and colour mixing to create vibrant lighting effects. With its Compact dimensions and IP20 rating, it is perfect for indoor applications, ensuring reliable performance within ambient temperature ranges of -20 to +45°C. The product not only enhances aesthetic appeal but also supports efficient energy management in any lighting setup.
Four independent channels for versatile lighting control
Max current of 5 A per channel ensures powerful performance
PWM frequency of 750 Hz for smooth dimming capabilities
Easy integration with ZigBee systems for wireless operation
Compact design measuring 176 mm in length and 46 mm in width
Durable construction with an IP20 protection rating
Facilitates colour mixing for dynamic RGBW lighting effects
Temperature tolerance of up to 75 °C for safe operation
Optimum efficiency with a controlled power of 480 W
Ideal for a variety of indoor applications due to its sleek design
Related links
- Radium Easy Connect 84 W Dimming Controller, 24V
- Radium Easy Connect Remote Control Control Unit
- Radium Easy Connect Remote Control Control Unit, 32.2 mm Diameter
- Radium Easy Connect Remote Control LED Controller
- Radium ZGB Dimming Controller, 24V
- Hager Dimming Controller 850mA 200 W
- Schneider Electric C/CT Dimming Controller, Flush Mount
- Theben DIMAX 542 Dimming Controller 230V ac
