Radium Easy Connect Remote Control Control Unit
- RS Stock No.:
- 707-230
- Mfr. Part No.:
- LMZA4535
- Manufacturer:
- Radium
Subtotal (1 unit)*
€65.48
(exc. VAT)
€80.54
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.48 |
*price indicative
- RS Stock No.:
- 707-230
- Mfr. Part No.:
- LMZA4535
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Controller Type | Control Unit | |
| Product Type | Remote Control | |
| Dimmable | Yes | |
| IP Rating | IP20 | |
| Width | 39mm | |
| Height | 10.5mm | |
| Length | 150mm | |
| Standards/Approvals | IEC | |
| Series | Easy Connect | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Controller Type Control Unit | ||
Product Type Remote Control | ||
Dimmable Yes | ||
IP Rating IP20 | ||
Width 39mm | ||
Height 10.5mm | ||
Length 150mm | ||
Standards/Approvals IEC | ||
Series Easy Connect | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium Remote ZB white 4Z designed to effortlessly control your lighting setup using ZigBee technology. This stylish and user-friendly remote is perfect for dimming white light sources, providing you with the flexibility to create the perfect ambience for any occasion. With a robust design that ensures reliability, this remote combines functionality with aesthetic appeal, making it an essential addition to your home or office lighting solutions. Its direct Interface allows for seamless operation, bringing you enhanced control over your lighting environment while ensuring energy efficiency.
One channel functionality enables simple, straightforward control of lighting
Utilises ZigBee Interface for efficient and reliable communication
Compatible with a wide range of white light sources for versatile usage
Lightweight design at just 70g enhances portability and ease-of-use
IP20 rated for indoor use, safeguarding against dust and objects over 12mm
Long lifespan indicated for LED usage, offering durability and Value
Manufactured by radium which ensuring quality and adherence to DIN and IEC standards
Related links
- Radium Easy Connect Remote Control Control Unit, 32.2 mm Diameter
- Radium Easy Connect Remote Control LED Controller
- Radium Easy Connect Dimming Controller Control Unit, 36V
- Radium Easy Connect 84 W Dimming Controller, 24V
- Schneider Electric ZARC620 Remote Control System & Kit,2.4 GHz
- Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- CM 192098906 Remote Control Kit
- Schneider Electric Remote Control Base Station ZARB18WM 2.4 GHz
