Bridgetek MC-0301 Trailing Edge Dimmer, DIN Rail, Flush Mount
- RS Stock No.:
- 736-225
- Mfr. Part No.:
- MC-0301-01A
- Manufacturer:
- Bridgetek
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€106.48
(exc. VAT)
€130.97
(inc. VAT)
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €106.48 | - |
| 5 + | €100.09 | 6% |
*price indicative
- RS Stock No.:
- 736-225
- Mfr. Part No.:
- MC-0301-01A
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Controller Type | Dimming Controller | |
| Product Type | Trailing Edge Dimmer | |
| Current | 2.3A | |
| Mount Type | DIN Rail, Flush | |
| Dimmable | Yes | |
| Height | 41.7mm | |
| Length | 138.2mm | |
| Width | 76mm | |
| Series | MC-0301 | |
| Power | 625mW | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Controller Type Dimming Controller | ||
Product Type Trailing Edge Dimmer | ||
Current 2.3A | ||
Mount Type DIN Rail, Flush | ||
Dimmable Yes | ||
Height 41.7mm | ||
Length 138.2mm | ||
Width 76mm | ||
Series MC-0301 | ||
Power 625mW | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Bridgetek dimmer controller is designed for seamless integration with dimmable LED lamps, enabling precise control over light intensity in various applications.
Provides smooth dimming control with trailing edge AC technology
Accommodates up to 550W at 240VAC for efficient performance
Equipped with a two-digit display to indicate dimming percentage
