Bridgetek MC-0601-01A, 8 I/O, IO Controller

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€103.61

(exc. VAT)

€127.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€103.61
5 +€97.39

*price indicative

RS Stock No.:
736-224
Mfr. Part No.:
MC-0601-01A
Manufacturer:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Product Type

IO Controller

LAN Controller

No

Sub Type

Controller

IDE Controller

No

ACPI Power Management

No

Mount Type

DIN Rail

Serial ATA

No

Number of I/O Channels

8

Interface Type

RS485

DMA Controller

No

Minimum Supply Voltage

9V

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Height

31.9mm

Width

76mm

Standards/Approvals

CE

Series

MC-0601

Length

138.2mm

Automotive Standard

No

COO (Country of Origin):
CN
The Bridgetek Modbus Isolated IO Controller is designed for efficient signal integration, enabling seamless connection of digital and analog inputs and outputs within various applications. Its versatile architecture supports multiple power levels for enhanced functionality.

Two isolated digital output channels support various voltage levels

Flexible power sourcing from both internal and external supplies

Analog output channels deliver voltages from 0 to 10V

Built-in low power consumption ensures efficiency across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy