Siemens SIVACON 11 W Lamp General Lighting Controller, Screw Mount
- RS Stock No.:
- 632-096
- Mfr. Part No.:
- 8MF5900-1A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€298.93
(exc. VAT)
€367.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.93 |
*price indicative
- RS Stock No.:
- 632-096
- Mfr. Part No.:
- 8MF5900-1A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Controller Type | General Lighting Controller | |
| Product Type | Lamp | |
| Mount Type | Screw | |
| Power Consumption | 11W | |
| IP Rating | IP20 | |
| Length | 40mm | |
| Height | 91mm | |
| Series | SIVACON | |
| Power | 11W | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Controller Type General Lighting Controller | ||
Product Type Lamp | ||
Mount Type Screw | ||
Power Consumption 11W | ||
IP Rating IP20 | ||
Length 40mm | ||
Height 91mm | ||
Series SIVACON | ||
Power 11W | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Siemens SlimLine lamp designed for use in switchgear cabinets and low-voltage systems like SIVACON. It features an On/Off switch and a socket outlet type D, but does not include a magnet for mounting. This Compact lighting solution enhances visibility inside enclosures while maintaining a streamlined profile.
IP20 protection
Plastic material
RoHS compliant
Related links
- Bailey Electric & Electronics bv TOPO Transformer Lighting Controller 220V, 240 V
- Siemens SIVACON Series LED LED Luminaries 351 mm Length, 5 W
- Siemens Sivacon Series Cable Connector Female IP20
- ABB LR Lighting Controller General Lighting Controller Surface Mount
- ABB ABB Tenton Lighting Controller General Lighting Controller Flush Mount
- ABB ABB Tenton Lighting Controller General Lighting Controller Surface Mount
- ABB LR Lighting Controller General Lighting Controller DIN Rail Mount, 230V ac
- ABB Lighting Controller General Lighting Controller Flush Mount Mount
