Schneider Electric C/CT Dimming Controller, Flush Mount
- RS Stock No.:
- 272-7447
- Mfr. Part No.:
- CCT5010-0002W
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-7447
- Mfr. Part No.:
- CCT5010-0002W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | C/CT | |
| Product Type | Dimming Controller | |
| Controller Type | Dimming Controller | |
| Mount Type | Flush | |
| Dimmable | Yes | |
| Height | 43 mm | |
| Standards/Approvals | RoHS | |
| Width | 43 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series C/CT | ||
Product Type Dimming Controller | ||
Controller Type Dimming Controller | ||
Mount Type Flush | ||
Dimmable Yes | ||
Height 43 mm | ||
Standards/Approvals RoHS | ||
Width 43 mm | ||
- COO (Country of Origin):
- CN
Schneider Electric CCT Series Dimming Controller, 240V AC Voltage Rating, 400 mW - CCT5010-0002W
This dimming controller is designed for efficient light management within smart home settings. With a compact flush mount design, measuring 43mmx43mm, it accommodates modern aesthetics while ensuring effective control over lighting levels. Featuring a voltage rating of 240V AC, this unit is suitable for various LED dimming applications and is RoHS compliant, reflecting its commitment to environmental standards.
Features & Benefits
• Dimmable functionality allows for adjustable lighting ambience
• Flush mount design integrates seamlessly into interiors
• 240V AC compatibility supports a wide range of installations
• Low wattage consumption at 400mW enhances energy efficiency
• RoHS compliant ensures safety and environmental responsibility
• Ideal for use in sophisticated smart home lighting systems
Applications
• Used with LED lighting for enhanced control
• Fits well in residential or commercial settings
• Suitable for automated lighting solutions
• Ideal for customisable atmosphere in living spaces
Can it handle various LED lamp types?
Yes, it supports multiple LED lamp types for flexibility.
Will it comply with environmental regulations?
Yes, it meets RoHS compliance for safety standards.
Is it suitable for installation in small spaces?
Yes, its compact design fits well in limited areas.
Can it be integrated into existing lighting systems?
Yes, it seamlessly integrates with existing lighting setups.
Related links
- Theben DIMAX 542 Dimming Controller 230V ac
- Siemens UP 525 Dimming Controller 230V ac, 60 mm Diameter
- Siemens 5WG 1 kW Lighting Controller Switch 230V
- Schneider Electric KNX Dimming Controller 230V
- Schneider Electric KNX 350 W Dimming Controller 230V
- Schneider Electric 18A TeSyS U Motor Controller 55 °C, -25 °C
- Inventronics IP20 Dimming Controller, 480 W DALI2
- Schneider Electric 4A 690V -20 °C
