Theben DIMAX 542 Dimming Controller, Flush Mount, 230V ac
- RS Stock No.:
- 284-8556
- Mfr. Part No.:
- DIMAX 542 PLUS S
- Manufacturer:
- Theben
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€61.58
(exc. VAT)
€75.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €61.58 | - |
| 3 - 4 | €60.34 | 2% |
| 5 - 9 | €59.42 | 3% |
| 10 + | €58.50 | 5% |
*price indicative
- RS Stock No.:
- 284-8556
- Mfr. Part No.:
- DIMAX 542 PLUS S
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Controller Type | Dimming Controller | |
| Product Type | Dimming Controller | |
| Voltage | 230V ac | |
| Mount Type | Flush | |
| Standards/Approvals | No | |
| Power | 250W | |
| Series | DIMAX 542 | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Controller Type Dimming Controller | ||
Product Type Dimming Controller | ||
Voltage 230V ac | ||
Mount Type Flush | ||
Standards/Approvals No | ||
Power 250W | ||
Series DIMAX 542 | ||
- COO (Country of Origin):
- DE
The Theben DIMAX 542 plus S Universal dimmer for R, L and C loads with automatic load detection and push button operation, setting via potentiometer possible, adjustable minimum brightness for LEDs.
Universal dimmer for R, L and C loads with automatic load detection
Push button operation, setting via potentiometer
Adjustable minimum brightness for LEDs Optimised settings for LEDs, incandescent lamps
Easy installation thanks to a highly compact housing
Ideal for all dimmable LEDs and halogen lamps
Memory function saves the most recently set light level value and then dims to this value the next time it is switched on
Convenient snooze function
Related links
- Theben DIMAX 540 Dimmer 230V ac
- Siemens UP 525 Dimming Controller 230V ac, 60 mm Diameter
- Schneider Electric C/CT Dimming Controller, Flush Mount
- Siemens N 554D31 299 W Dimming Controller 230V ac
- Siemens N 525 1.6 W Dimming Controller Switch Actuator 230V ac
- Siemens 5WG 1 kW Lighting Controller Switch 230V
- Schneider Electric KNX Dimming Controller 230V
- ABB DA Dimming Controller 230V
