Theben DIMAX 540 Dimmer, Flush Mount, 230V ac

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€37.99

(exc. VAT)

€46.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2€37.99-
3 - 4€37.222%
5 - 9€36.663%
10 +€36.085%

*price indicative

RS Stock No.:
284-8555
Mfr. Part No.:
DIMAX 540 PLUS B
Manufacturer:
Theben
Find similar products by selecting one or more attributes.
Select all

Brand

Theben

Product Type

Dimmer

Controller Type

Dimming Controller

Voltage

230V ac

Mount Type

Flush

Standards/Approvals

No

Series

DIMAX 540

Power

150W

COO (Country of Origin):
DE
The Theben DIMAX 540 plus B Flush-mounted dimmer for R and C loads which Optimised settings for LEDs and incandescent lamps and it is completely encapsulated electronics.

Flush-mounted dimmer for R and C loads

Optimised settings for LEDs and incandescent lamps

Completely encapsulated electronics

No neutral conductor necessary

Small design, perfect for retrofitting

Temperature cut-off

Overcurrent cut-off

Short-circuit fuse

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy