Schneider Electric Lighting Mounting Bracket
- RS Stock No.:
- 354-462
- Mfr. Part No.:
- ISM20821
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€62.20
(exc. VAT)
€76.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.20 |
*price indicative
- RS Stock No.:
- 354-462
- Mfr. Part No.:
- ISM20821
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | EU RoHS, EN 50085-1:2005, NF C 68-102, CHINA RoHS, REACH | |
| Series | OptiLine 45 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals EU RoHS, EN 50085-1:2005, NF C 68-102, CHINA RoHS, REACH | ||
Series OptiLine 45 | ||
- COO (Country of Origin):
- SE
The Schneider Electric OptiLine 45 floor fixing in grey, designed for secure installation. Complies with EN 50085-1:2005 and NF C 68-102 standards. Rated IP30 with an operating temperature range of -25 to 60 °C.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Lighting Mounting Bracket
- Schneider Electric Lighting Mounting Bracket, 52 mm Fixing Hole Diameter
- Schneider Electric Rectangular Lighting Mounting Bracket
- Schneider Electric Round Lighting Mounting Bracket, 125 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket
- Sylvania Lighting Mounting Bracket
- Banner Lighting Mounting Bracket
- LED2WORK Lighting Mounting Bracket
