LEDLENSER Lighting Mounting Bracket for LED Lamps, 32 mm Fixing Hole Diameter
- RS Stock No.:
- 134-802
- Mfr. Part No.:
- 502247
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.33 |
*price indicative
- RS Stock No.:
- 134-802
- Mfr. Part No.:
- 502247
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Lighting Mounting Bracket | |
| Compatible Lamp Type | LED | |
| Fixing Hole Diameter | 32mm | |
| Standards/Approvals | EP Patent 1880139, ANSI, 960, 461, US Patent 7 | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Lighting Mounting Bracket | ||
Compatible Lamp Type LED | ||
Fixing Hole Diameter 32mm | ||
Standards/Approvals EP Patent 1880139, ANSI, 960, 461, US Patent 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser Tripod Adapter Type D facilitates effortless attachment of various Ledlenser lamps to tripods. Featuring a 1/4 inch screw thread, it ensures a secure, stable, and standardized fixation. However, compatible lamps necessitate the corresponding lamp adapter (sold separately) to utilize the system effectively.
Dimensions 63 x 55 x 53 mm (2.5 x 2.2 x 2.1 in)
Weight 30 g (1.1 oz)
Material plastic (PC)
Usable with H15R Core, H15R Work, H19R Core, H19R Signature, H5 Core, H5R Core, H5R Work, H7R Core, H7R Signature, H7R Work, P5R Work, P6R Work, P7R Work, P7R Work UV
Related links
- LEDLENSER Lighting Mounting Bracket for LED Lamps, 32 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket for Xtreme LED Lamps, 30 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket for Xtreme LED Lamps, 27 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- RS PRO Lighting Mounting Clamp for LED Lamps, 4 mm Fixing Hole Diameter
