Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- RS Stock No.:
- 270-8600
- Mfr. Part No.:
- LMBWLS27H
- Manufacturer:
- Banner
Subtotal (1 unit)*
€18.19
(exc. VAT)
€22.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.19 |
*price indicative
- RS Stock No.:
- 270-8600
- Mfr. Part No.:
- LMBWLS27H
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Sub Type | Clip/Clamp | |
| Compatible Lamp Type | LED | |
| Number of Fixing Holes | 3 | |
| Fixing Hole Diameter | 4.5mm | |
| Compatible Lamp Shape | Tube | |
| Standards/Approvals | No | |
| Series | WLS27 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Sub Type Clip/Clamp | ||
Compatible Lamp Type LED | ||
Number of Fixing Holes 3 | ||
Fixing Hole Diameter 4.5mm | ||
Compatible Lamp Shape Tube | ||
Standards/Approvals No | ||
Series WLS27 | ||
- COO (Country of Origin):
- CN
The Banner Mounting bracket is a 300 series stainless steel mounting brackets. It is a M4 stainless steel hardware included for securing bracket to LED light.
Hanging clamp
For use with WLS27
Set of two brackets
Related links
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Clamp Type Light Bracket, 5 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Mounting Accessory Type Lighting Mounts for LED Lamps, 5 mm Fixing Hole Diameter
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
