Banner Lighting Mounting Bracket
- RS Stock No.:
- 285-833
- Mfr. Part No.:
- SMB30FA
- Manufacturer:
- Banner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.59
(exc. VAT)
€32.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €26.59 |
| 10 + | €24.44 |
*price indicative
- RS Stock No.:
- 285-833
- Mfr. Part No.:
- SMB30FA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Banner Swivel Bracket for Industrial Automation features tilt and pan movement, offering enhanced adjustability. It is designed with a 30 mm mounting hole and a 3/8-16x2 inch bolt thread mount, ensuring secure attachment and flexibility for precise positioning of devices in industrial environments.
Material is stainless steel
Related links
- Banner Lighting Mounting Bracket
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Flex Arm Lighting Mounting Bracket
- Banner Sensor Type Lighting Mounting Bracket
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket
- Sylvania Lighting Mounting Bracket
- LED2WORK Lighting Mounting Bracket
