Banner Lighting Mounting Bracket

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€19.58

(exc. VAT)

€24.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.58-
10 +€18.018%

*price indicative

RS Stock No.:
285-834
Mfr. Part No.:
SMB30S
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Lighting Mounting Bracket

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Banner Industrial Automation Bracket is made from black polyester, offering a lightweight yet durable solution for mounting devices. Its plastic construction ensures resistance to wear and corrosion, making it ideal for a wide range of industrial applications where reliability and cost-effectiveness are key.

Hardware included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy