Banner Lighting Mounting Bracket
- RS Stock No.:
- 293-437
- Mfr. Part No.:
- SMBWLSMAG
- Manufacturer:
- Banner
Subtotal (1 unit)*
€18.20
(exc. VAT)
€22.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.20 |
*price indicative
- RS Stock No.:
- 293-437
- Mfr. Part No.:
- SMBWLSMAG
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Magnet Mount Kit is an accessory which is used with WLS28 Series Lights. It is 2.3 inch in diameter.
Comes in set of 2
Up to 35 lb pull
Related links
- Banner Lighting Mounting Bracket
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Flex Arm Lighting Mounting Bracket
- Banner Sensor Type Lighting Mounting Bracket
- LEDLENSER Lighting Mounting Bracket
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Sylvania Lighting Mounting Bracket
- LED2WORK Lighting Mounting Bracket
