Banner Lighting Mounting Bracket
- RS Stock No.:
- 293-718
- Mfr. Part No.:
- LMBWLC60MAG
- Manufacturer:
- Banner
Subtotal (1 unit)*
€39.18
(exc. VAT)
€48.19
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.18 |
*price indicative
- RS Stock No.:
- 293-718
- Mfr. Part No.:
- LMBWLC60MAG
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Bracket is an accessory which is used with WLC60. It is 2.3 inch in diameter. It is made of stainless steel.
Up to 35 lb Pull
Set of two
Related links
- Banner Lighting Mounting Bracket
- Banner Flex Arm Lighting Mounting Bracket
- Banner Sensor Type Lighting Mounting Bracket
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket
- Sylvania Lighting Mounting Bracket
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- LED2WORK Lighting Mounting Bracket
