Schneider Electric Round Lighting Mounting Bracket, 125 mm Fixing Hole Diameter
- RS Stock No.:
- 354-340
- Mfr. Part No.:
- ISM20812P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€22.20
(exc. VAT)
€27.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.20 |
*price indicative
- RS Stock No.:
- 354-340
- Mfr. Part No.:
- ISM20812P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lighting Mounting Bracket | |
| Number of Fixing Holes | 1 | |
| Fixing Hole Diameter | 125mm | |
| Compatible Lamp Shape | Round | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Series | OptiLine 45 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lighting Mounting Bracket | ||
Number of Fixing Holes 1 | ||
Fixing Hole Diameter 125mm | ||
Compatible Lamp Shape Round | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Series OptiLine 45 | ||
- COO (Country of Origin):
- PL
The Schneider Electric OptiLine 45 ceiling frame in polar white with IP40 protection. Designed for reliable performance in ambient temperatures from -25 to 60 °C.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Lighting Mounting Bracket, 52 mm Fixing Hole Diameter
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket for LED Lamps, 32 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket for Xtreme LED Lamps, 30 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket for Xtreme LED Lamps, 27 mm Fixing Hole Diameter
