Schneider Electric Cable Outlet
- RS Stock No.:
- 438-976
- Mfr. Part No.:
- ALB44596
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€83.86
(exc. VAT)
€103.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €83.86 | €8.386 |
*price indicative
- RS Stock No.:
- 438-976
- Mfr. Part No.:
- ALB44596
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Outlet | |
| Standards/Approvals | EN 62262, EN 60529, GOST, CE | |
| Series | Altira | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Outlet | ||
Standards/Approvals EN 62262, EN 60529, GOST, CE | ||
Series Altira | ||
- COO (Country of Origin):
- PL
The Schneider Electric Polar white cable outlet, designed for surface or flush-mounted installation, with a 20A rated operational current. It is compatible with the OptiLine 45 installation system, featuring a clip-on mounting mode and screw terminal connections.
IP33 and IK02 protection
CE certified
Related links
- Schneider Electric Cable Outlet
- Schneider Electric Cable Outlet, 12 mm Fixing Hole Diameter
- Schneider Electric Cable Exit Cover Type Cable Outlet, Repacked
- Hager Cable Outlet
- Legrand Cable Outlet
- Schneider Electric Cable Outlet, Repacked
- Schneider Electric Cable Outlet Repacked
- Schneider Electric Grey 1 Gang ABS Cable Outlet Plate
