Hager Cable Outlet
- RS Stock No.:
- 252-0235
- Mfr. Part No.:
- WNC155
- Manufacturer:
- Hager
Subtotal (1 unit)*
€22.48
(exc. VAT)
€27.65
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.48 |
*price indicative
- RS Stock No.:
- 252-0235
- Mfr. Part No.:
- WNC155
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Cable Outlet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Cable Outlet | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Hager Cubyko cable outlet has grey color and is made of polypropylene.
Satin matt surface appearance
Related links
- Hager Cable Outlet
- Legrand Cable Outlet
- Schneider Electric Cable Outlet
- Schneider Electric Cable Exit Cover Type Cable Outlet, Repacked
- Schneider Electric Cable Outlet, 12 mm Fixing Hole Diameter
- Hager Cable Trunking Accessory WXF
- Hager Cable Trunking Accessory Essensya 35.9 mm 31mm
- Hengstler 30V dc Flange, Radial Cable Outlet
