SCANGRIP Tripod Type Lighting Mounts for LED Lamps
- RS Stock No.:
- 889-428
- Mfr. Part No.:
- 03.5607
- Manufacturer:
- SCANGRIP
Subtotal (1 unit)*
€145.90
(exc. VAT)
€179.46
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.90 |
*price indicative
- RS Stock No.:
- 889-428
- Mfr. Part No.:
- 03.5607
- Manufacturer:
- SCANGRIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCANGRIP | |
| Sub Type | Tripod | |
| Product Type | Lighting Mounts | |
| Compatible Lamp Type | LED | |
| Standards/Approvals | IECEx | |
| Series | EXPROOF | |
| Select all | ||
|---|---|---|
Brand SCANGRIP | ||
Sub Type Tripod | ||
Product Type Lighting Mounts | ||
Compatible Lamp Type LED | ||
Standards/Approvals IECEx | ||
Series EXPROOF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SCANGRIP tripod is an essential accessory designed to provide stable support for work lights in explosive atmospheres, ensuring safety and efficiency in lighting applications.
Constructed for use in explosive environments
Compatible with SCANGRIP NOVA-EX and NOVA-EX R work lights
Compliant with ATEX certification for Zones 1, 2, 21, and 22
Durable design ensures long-lasting performance in demanding conditions
Related links
- SCANGRIP Bracket Type Lighting Mounts for LED Lamps
- SCANGRIP Round Bracket Type Lighting Mounts for LED Lamps
- Bailey Electric & Electronics bv Tube General Lighting Type Lighting Mounts for LED Lamps
- Sunnex Equipment AB Tube Mounting Accessory Type Lighting Mounts for LED Lamps, 5 mm Fixing Hole Diameter
- ARC GROUP Rectangular Frame Type Lighting Mounts for LED Lamps, 600 mm Fixing Hole Diameter
- Phoenix Contact Mount Holder Type Lighting Mounting Bracket for LED Lamps
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- RS PRO Panel Type Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
