ARC GROUP Rectangular Frame Type Lighting Mounts for LED Lamps, 600 mm Fixing Hole Diameter
- RS Stock No.:
- 671-407
- Mfr. Part No.:
- LPFR60
- Manufacturer:
- ARC GROUP
Subtotal (1 unit)*
€24.84
(exc. VAT)
€30.55
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.84 |
*price indicative
- RS Stock No.:
- 671-407
- Mfr. Part No.:
- LPFR60
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | Lighting Mounts | |
| Sub Type | Frame | |
| Compatible Lamp Type | LED | |
| Fixing Hole Diameter | 600mm | |
| Compatible Lamp Shape | Rectangular | |
| Standards/Approvals | CE | |
| Series | LPFR | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type Lighting Mounts | ||
Sub Type Frame | ||
Compatible Lamp Type LED | ||
Fixing Hole Diameter 600mm | ||
Compatible Lamp Shape Rectangular | ||
Standards/Approvals CE | ||
Series LPFR | ||
- COO (Country of Origin):
- CN
The ARC GROUP Surface-mounted frame is crafted from Durable aluminium, designed to securely hold panels or fixtures with a sleek and modern look. Measuring 600x600mm, it fits standard ceiling or wall installations, offering a straightforward mounting solution. With an IP20 protection rating, it is Ideal for indoor environments where moisture and dust exposure are minimal. The product comes with a 2-year warranty, ensuring reliability and quality.
Made from sturdy aluminium for long-lasting durability
Sized at 600x600mm, compatible with standard panel dimensions
Surface-mounted design for easy installation on ceilings or walls
IP20 protection, suitable for indoor use
Related links
- LEDVANCE Rectangular Surface Mount Kit Type Mount Kit for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Mounting Accessory Type Lighting Mounts for LED Lamps, 5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- RS PRO Panel Type Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
