SHOT Ceiling Light Decor Ring

Subtotal (1 unit)*

€7.72

(exc. VAT)

€9.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.72

*price indicative

RS Stock No.:
222-9681
Mfr. Part No.:
OSLO01R
Manufacturer:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Product Type

Ceiling Light Decor Ring

Standards/Approvals

EU, REACH, RoHS

COO (Country of Origin):
CN
The SHOT pink gold frame with side light source and driver incorporated in the frame. It has total thickness 18 mm.

Direct surface mounted or with quick release mounting bracket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy