LED2WORK Lighting Mounting Bracket
- RS Stock No.:
- 268-0697
- Mfr. Part No.:
- 210200-17
- Manufacturer:
- LED2WORK
Subtotal (1 unit)*
€4.44
(exc. VAT)
€5.46
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.44 |
*price indicative
- RS Stock No.:
- 268-0697
- Mfr. Part No.:
- 210200-17
- Manufacturer:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK 1 pair of spring clips for fastening the LED industrial light INROLED_50 Ecolab and other LED lights with a diameter of 50 mm. The distance at which the brackets are attached depends on the selected lamp length.
224
Suitable for INROLED_50 Ecolab
Dimensions (mm) 60mm high, 52mm wide
Material Galvanized steel
Attachment to lamp via spring clip
Weight 20g
Gross weight 50g
