Waldmann Tube Clamp Type Table Clamp

Subtotal (1 unit)*

€36.34

(exc. VAT)

€44.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.34

*price indicative

RS Stock No.:
918-1060
Distrelec Article No.:
304-09-930
Mfr. Part No.:
190007019-00014904
Manufacturer:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

Table Clamp

Sub Type

Clamp

Compatible Lamp Shape

Tube

Series

TANEO

Standards/Approvals

EU, REACH, RoHS

COO (Country of Origin):
DE

Waldmann Lamp Table Clamp TK1/65


Table clamp for Waldmann machine and desk lamps.

Model: TK 1/65

Opening: 65 mm

Colour: black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy