Telemecanique Sensors XCMH Series Spring Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-150
- Mfr. Part No.:
- XCMH2107L1
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€50.76
(exc. VAT)
€62.43
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.76 |
*price indicative
- RS Stock No.:
- 194-150
- Mfr. Part No.:
- XCMH2107L1
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Spring Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 750mA | |
| Series | XCMH | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 16mm | |
| Depth | 168mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508 | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 0.1N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Spring Lever | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 750mA | ||
Series XCMH | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 16mm | ||
Depth 168mm | ||
Standards/Approvals CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508 | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 0.1N | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP67 Ingress Protection, 0.75A Switching Current - XCMH2107L1
This limit switch provides reliable position sensing for industrial machinery, delivering low-force actuation and electrical switching in demanding settings. It is designed for use where compact form, environmental resistance and recognised safety standards are required, offering snap-action contacts and a cable outlet for straightforward integration into control circuits.
Features and Benefits:
• Spring lever actuator reduces required operating force to 0.1 N
• Snap-action contacts enable fast, repeatable switching at mating points
• 1 NO/1 NC arrangement permits simple changeover control functions
• Rated for 250V DC switching to support DC control loads
• Withstand switching at 240V AC up to 0.75A for AC circuits
• Mechanical endurance tested to 5,000,000 cycles for long service life
• Snap-action contacts enable fast, repeatable switching at mating points
• 1 NO/1 NC arrangement permits simple changeover control functions
• Rated for 250V DC switching to support DC control loads
• Withstand switching at 240V AC up to 0.75A for AC circuits
• Mechanical endurance tested to 5,000,000 cycles for long service life
Applications
• Suitable for detecting machine door or guard positions
• Ideal for monitoring linear actuator end stops
• Used with conveyor indexing systems for position feedback
• Can be used for safety interlocks in access panels
• Suitable for control circuits in small automation units
• Ideal for monitoring linear actuator end stops
• Used with conveyor indexing systems for position feedback
• Can be used for safety interlocks in access panels
• Suitable for control circuits in small automation units
What environmental protection does it offer for dusty or wet sites?
The enclosure meets IP67 and IP66 degrees of protection allowing temporary immersion and strong water jets respectively, supporting operation in wet, dusty or wash-down conditions.
What materials and terminal type are provided for wiring?
The body is formed from a robust plastic material and electrical connection is via a factory-fitted cable outlet for sealed cable entries.
What temperature range can it operate within?
It is rated to function across an ambient span from -25 °C up to 70 °C for use in cold starts and warm process areas.
Which safety and industrial standards govern its design?
It conforms to IEC 60947-5-1 and IEC 60204-1 and holds approvals to CSA C22.2 No. 14 and UL 508, covering electrical safety and machine control requirements.
Related links
- Telemecanique Sensors XCMH Series Spring Lever Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Spring Lever Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Rod Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Cats Whisker Limit Switch IP67 Plastic Housing 750mA
