Telemecanique Sensors XCMH Series Cats Whisker Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-143
- Mfr. Part No.:
- XCMH2106L1
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€47.28
(exc. VAT)
€58.15
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.28 |
*price indicative
- RS Stock No.:
- 194-143
- Mfr. Part No.:
- XCMH2106L1
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Cats Whisker | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 750mA | |
| Series | XCMH | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 16mm | |
| Depth | 182mm | |
| Standards/Approvals | IEC 60947-5-1, UL 508, IEC 60204-1, CSA C22.2 No 14 | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.1N | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Cats Whisker | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 750mA | ||
Series XCMH | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 16mm | ||
Depth 182mm | ||
Standards/Approvals IEC 60947-5-1, UL 508, IEC 60204-1, CSA C22.2 No 14 | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Operating Force 0.1N | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP67 Ingress Protection, 0.1N Operating Force - XCMH2106L1
This limit switch provides compact mechanical position detection for industrial control and safety circuits. Designed for environments where a low-force, high-cycle actuator is required, it offers a sealed enclosure and snap-action contacts to deliver consistent switching in automation, conveyor and machinery applications.
Features and Benefits:
• Cats whisker actuator delivers precise actuation with minimal intrusion
• Snap action contact ensures rapid state change for accurate control
• 0.1N operating force enables sensitive detection of small movements
• 5 million mechanical cycles supports extended duty life
• 250V DC and 240V AC switching capability handles varied supply types
• Cable terminal with IP66/IP67 protection permits wet-area installation
• Snap action contact ensures rapid state change for accurate control
• 0.1N operating force enables sensitive detection of small movements
• 5 million mechanical cycles supports extended duty life
• 250V DC and 240V AC switching capability handles varied supply types
• Cable terminal with IP66/IP67 protection permits wet-area installation
Applications
• Used for conveyor end-of-travel detection in washdown areas
• Suitable for packaging machines requiring low-force sensing
• Ideal for safety interlocks on guarded access panels
• Can be used for position feedback in automated assembly cells
• Used with mobile plant controls exposed to dust and moisture
• Suitable for packaging machines requiring low-force sensing
• Ideal for safety interlocks on guarded access panels
• Can be used for position feedback in automated assembly cells
• Used with mobile plant controls exposed to dust and moisture
What contact arrangement does it provide for control circuits?
It offers one normally open and one normally closed contact in a snap-action format to facilitate both make and break signalling.
Which standards cover its electrical and safety characteristics?
Compliance includes IEC 60947-5-1, UL 508, IEC 60204-1 and CSA C22.2 No 14 for recognised performance criteria.
What are the operating temperature limits for deployment?
It functions reliably between -25°C and 70°C to suit typical industrial ambient conditions.
How much current can each contact switch continuously?
Each contact is rated for switching up to 0.75A under the specified voltage conditions.
Related links
- Telemecanique Sensors XCMH Series Cats Whisker Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Spring Lever Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Rod Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 750mA
