Allen Bradley 440P Series Roller Interlock Switch, 1 NO/1 NC, IP30, Polybutylene Terephthalate Housing, 2A
- RS Stock No.:
- 323-511
- Mfr. Part No.:
- 440P-M18001
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
In Stock
- 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 323-511
- Mfr. Part No.:
- 440P-M18001
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Interlock Switch | |
| Actuator Type | Roller | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP30 | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Type | Slow Action | |
| Switching Current | 2A | |
| Terminal Type | Screw | |
| Series | 440P | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 54mm | |
| Depth | 23.3mm | |
| Standards/Approvals | UL, ANSI, CE, EN | |
| Width | 25mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Front, Top | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Interlock Switch | ||
Actuator Type Roller | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP30 | ||
Housing Material Polybutylene Terephthalate | ||
Contact Type Slow Action | ||
Switching Current 2A | ||
Terminal Type Screw | ||
Series 440P | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 70°C | ||
Length 54mm | ||
Depth 23.3mm | ||
Standards/Approvals UL, ANSI, CE, EN | ||
Width 25mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Front, Top | ||
- COO (Country of Origin):
- PL

Allen Bradley Safety Switch With Roller Actuator, NO/NC, Screw Connection - 440P-M18001
Use this safety switch from Rockwell Automation's Allen Bradley range to protect machinery or gates from hazards. The roller actuator mechanism creates a break in the electrical circuit when it comes into contact with an object. This reliably stops automated equipment, preventing damage or worker injury. The switch's PBT (polybutylene terephthalate) thermoplastic casing is hard-wearing and it has a minimum mechanical lifespan of 10,000,000 cycles, so it's both long-lasting and low-maintenance. It has a range of uses, including door guards, crane arms and moving machine beds.
Features and Benefits
• Wide operating temperature range between -20°C and +70°C for use in demanding environments
• Choice of actuator positions provides flexibility of use
• IP30 (ingress protection) rating indicates the casing is protected from tools and wires greater than 2.5mm
• Compact size (54mm long) makes it suitable for installation in tight spaces
Standards and Certifications
• UL (Underwriters' Laboratories)
• CSA (Canadian Standards Association)
How do I mount this switch?
IP30 rated
UL approved
CSA listed
This safety switch has both front-mounting and top-mounting options and comes with pre-drilled holes, so it's ready to be screwed in place.
Approvals
UL; CSA
Related links
- Allen Bradley 440P Series Roller Lever Interlock Switch IP30 10A
- Allen Bradley 440P Series Roller Plunger Safety Limit Switch IP66 600V,
- Allen Bradley Guardmaster 440P Series Roller Plunger Limit Switch IP66
- Allen Bradley Guardmaster 440P Series Roller Plunger Limit Switch IP66, Metal Housing
- Allen Bradley Hinge Lever Safety Limit Switch IP66 600V, 25mA
- Allen Bradley Guardmaster 440P Series Telescope Interlock Switch IP66, Metal Housing
- Allen Bradley Guardmaster 440P Series Roller Plunger Interlock Switch IP66, Metal Housing
- Allen Bradley Guardmaster 440P Series Spring Lever Limit Switch IP66, Metal Housing
