Allen Bradley 440P Series Roller Lever Interlock Switch, 1 NC, IP30, Polybutylene Terephthalate Housing, 10A
- RS Stock No.:
- 759-156
- Mfr. Part No.:
- 440P-M18002
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 759-156
- Mfr. Part No.:
- 440P-M18002
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Actuator Type | Roller Lever | |
| Product Type | Interlock Switch | |
| Contact Configuration | 1 NC | |
| IP Rating | IP30 | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Type | Single Break | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | 440P | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 23.3mm | |
| Standards/Approvals | RoHS | |
| Length | 54mm | |
| Width | 25mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Front, Top | |
| Operating Force | 0.7Nm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Actuator Type Roller Lever | ||
Product Type Interlock Switch | ||
Contact Configuration 1 NC | ||
IP Rating IP30 | ||
Housing Material Polybutylene Terephthalate | ||
Contact Type Single Break | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series 440P | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Depth 23.3mm | ||
Standards/Approvals RoHS | ||
Length 54mm | ||
Width 25mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Front, Top | ||
Operating Force 0.7Nm | ||
Mechanical Life 10000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL

Allen Bradley Limit Switch
The Allen Bradley 440P series slow action limit switch has 1NO/1NC contact configuration and a top push cross roller actuator. It has a screw connection and has 3 conduit knockouts as the connection type. This switch is designed with two mounting hole options and a choice of actuator positions, the Imp will fit in the most confined spaces. The operation of these limit switches is achieved by the sliding action of the guard or other moving object deflecting the plunger or lever.
Features and Benefits
Contact rating is 1A/500V; 2A/250V; 5A/100V maximum AC
Three 5mm cable entry knockouts
Positive operation, forced disconnection of contacts
Roller is perpendicular to switch front
Operating temperature ranges between -20°C and 70°C
Minimum mechanical life of 10000000 cycles
Certifications
IP30 rated
UL approved
CSA listed
Approvals
UL; CSA
Related links
- Allen Bradley 440P Series Roller Interlock Switch IP30 2A
- Allen Bradley 440P Series Roller Plunger Safety Limit Switch IP66 600V,
- Allen Bradley Guardmaster 440P Series Roller Plunger Limit Switch IP66
- Allen Bradley Hinge Lever Safety Limit Switch IP66 600V, 25mA
- Allen Bradley Guardmaster 440P Series Short Lever Interlock Switch IP66, Metal Housing
- Allen Bradley Guardmaster 440P Series Telescope Interlock Switch IP66, Metal Housing
- Allen Bradley Adjustable Roller Lever Safety Limit Switch IP66 600V ac,
- Allen Bradley Short Roller Lever Safety Limit Switch IP66 600V, 25mA
