Allen Bradley 440P Series Roller Plunger Safety Limit Switch, 1 NO/2 NC, IP66, Polybutylene Terephthalate Housing, 600V,
- RS Stock No.:
- 255-1539
- Mfr. Part No.:
- 440P-CRPS11B
- Manufacturer:
- Allen Bradley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€45.48
(exc. VAT)
€55.94
(inc. VAT)
- RS Stock No.:
- 255-1539
- Mfr. Part No.:
- 440P-CRPS11B
- Manufacturer:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | Safety Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66 | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Type | Snap Action | |
| Switching Current | 25mA | |
| Series | 440P | |
| Switching AC Voltage | 600V | |
| Switching DC Voltage | 5V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Width | 31mm | |
| Depth | 31mm | |
| Standards/Approvals | ISO 13849-1 | |
| Length | 90mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Safety Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66 | ||
Housing Material Polybutylene Terephthalate | ||
Contact Type Snap Action | ||
Switching Current 25mA | ||
Series 440P | ||
Switching AC Voltage 600V | ||
Switching DC Voltage 5V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Width 31mm | ||
Depth 31mm | ||
Standards/Approvals ISO 13849-1 | ||
Length 90mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Rockwell Automation Safety limit switches are used in safety functions to make or break a electrical connection. The switch is red in color and it has a snap acting type of contact. It has a operating temperature ranging from -25°C to 65°C.
Maximum actuation frequency is 6000 ops/hr
Maximum actuation speed is 250 mm/s
Related links
- Allen Bradley Guardmaster 440P Series Roller Plunger Limit Switch IP66
- Allen Bradley Hinge Lever Safety Limit Switch IP66 600V, 25mA
- Allen Bradley 440P Series Roller Interlock Switch IP30 2A
- Allen Bradley Dome Safety Limit Switch IP66 600V, 25mA
- Allen Bradley 440P Series Roller Lever Interlock Switch IP30 10A
- Allen Bradley Dome Safety Limit Switch IP66 600V ac, 25mA
- Allen Bradley Short Roller Lever Safety Limit Switch IP66 600V, 25mA
- Allen Bradley Adjustable Roller Lever Safety Limit Switch IP66 600V ac,