Omron D4C Series Pin Plunger Limit Switch, IP67, Molded Resin, Stainless Steel Shaft, Aluminium Alloy (Lever) Housing,
- RS Stock No.:
- 565-949
- Mfr. Part No.:
- D4C-1401
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-949
- Mfr. Part No.:
- D4C-1401
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Housing Material | Molded Resin, Stainless Steel Shaft, Aluminium Alloy (Lever) | |
| Switching Current | 5A | |
| Series | D4C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 102.7mm | |
| Width | 25mm | |
| Depth | 40mm | |
| Standards/Approvals | CE, CSA C22.2 No.14, EN60947-5-1, TU¨V (EN60947-5-1), UL508, CCC (GB/T14048.5) | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000min | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Housing Material Molded Resin, Stainless Steel Shaft, Aluminium Alloy (Lever) | ||
Switching Current 5A | ||
Series D4C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 102.7mm | ||
Width 25mm | ||
Depth 40mm | ||
Standards/Approvals CE, CSA C22.2 No.14, EN60947-5-1, TU¨V (EN60947-5-1), UL508, CCC (GB/T14048.5) | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000min | ||
- COO (Country of Origin):
- JP
The Omron D4C Series Switch is a compact, slim profile limit switch designed for environments requiring high sealing performance and durability. Its triple sealed construction includes a nitrile rubber packing seal and diaphragm in the plunger section, a nitrile rubber cap in the switch section, and encapsulating material at the cable entrance. Standard models offer 3 m and 5 m VCTF oil-resistant cables, with options for UL and CSA-certified cables.
Approved by EN and CCC
Sealing characteristics that meet IEC IP67 degree of protection
Multiple mounting possible with Switches with Plungers
Models with red LED indicators added to series for easy confirmation of operation
VCTF oil resistant cables with CE marking
Related links
- Omron D4C Series Plunger Limit Switch Molded Resin 250V
- Omron D4C Series Roller Lever Limit Switch IP67 250V ac, 5A
- Omron D4C Series Roller Plunger Limit Switch IP67, Metal Housing
- Omron D4C Series Roller Lever Limit Switch Metal Housing, 250V
- Omron D4C Series Roller Plunger Limit Switch IP67 250V ac
- Omron D4C Series Roller Plunger Limit Switch IP67 125V ac
- Omron D4C Series Roller Plunger Limit Switch IP67 125V
- Omron D4C Series Plunger Limit Switch IP67 250V ac
