Omron SS-5 Series Pin Plunger Limit Switch, SPDT, IP40, PBT Housing, 5A
- RS Stock No.:
- 686-454
- Mfr. Part No.:
- SS5M0045H
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-454
- Mfr. Part No.:
- SS5M0045H
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Pin Plunger | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Housing Material | PBT | |
| Contact Type | Crossbar | |
| Switching Current | 5A | |
| Terminal Type | Solder | |
| Series | SS-5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.8mm | |
| Standards/Approvals | UL | |
| Depth | 8.8mm | |
| Width | 6.4mm | |
| Hazardous Area Certification | No | |
| Operating Force | 50gms | |
| Mechanical Life | 1000000Operations | |
| Mounting Orientation | Panel | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Pin Plunger | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Housing Material PBT | ||
Contact Type Crossbar | ||
Switching Current 5A | ||
Terminal Type Solder | ||
Series SS-5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 19.8mm | ||
Standards/Approvals UL | ||
Depth 8.8mm | ||
Width 6.4mm | ||
Hazardous Area Certification No | ||
Operating Force 50gms | ||
Mechanical Life 1000000Operations | ||
Mounting Orientation Panel | ||
- COO (Country of Origin):
- ID
The Omron Snap action switch is a highly reliable subminiature switch engineered for precision applications. Designed to operate under varying conditions, it boasts a long service life of 30 million operations minimum, ensuring dependable functionality. The device supports a wide range of capacities, handling microvoltage loads as low as 1 mA at 5 VDC to high-capacity loads up to 10.1 A at 250 VAC. This switch is RoHS compliant and available in models featuring different operating forces, making it adaptable for various mounting configurations and operational needs.
Economical design offering an extended service life
No overtravel restrictions for easy setting adjustments
Wide switching capacity to accommodate diverse applications
Models available with standard, low, and super-low operating forces
RoHS compliant, ensuring environmental safety
Flexible ordering options with various actuator styles and Terminal configurations
Enhanced mechanical durability with high operation frequency capability
High insulation resistance of 100 M Ω ensures reliable performance
Compact and lightweight construction Ideal for space-constrained environments
Related links
- Omron D2MQ Series Pin Plunger Limit Switch IP40 500mA
- Omron D2F Series Lever Limit Switch IP40 5A
- Omron VX Series Pin Plunger Limit Switch IP40 125V, 100mA
- Omron V Series Series Pin Plunger Limit Switch IP40 15A
- Omron D3V Series Pin Plunger Limit Switch IP40 250V, 11A
- Omron D3V Series Hinge Lever Limit Switch IP40 21A
- Omron D3V Series Short Hinge Lever Limit Switch IP40 6A
- Aratas D2HW Series Pin Plunger Limit Switch IP40 125V
