Bernstein AG IN73 Series Plunger Limit Switch, IP66, Thermoplastic Housing
- RS Stock No.:
- 940-170
- Mfr. Part No.:
- 6081000139
- Manufacturer:
- Bernstein AG
Image representative of range
Subtotal (1 unit)*
€220.00
(exc. VAT)
€270.60
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.00 |
*price indicative
- RS Stock No.:
- 940-170
- Mfr. Part No.:
- 6081000139
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP66 | |
| Housing Material | Thermoplastic | |
| Series | IN73 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 42.5mm | |
| Length | 131.8mm | |
| Depth | 41mm | |
| Standards/Approvals | EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP66 | ||
Housing Material Thermoplastic | ||
Series IN73 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Width 42.5mm | ||
Length 131.8mm | ||
Depth 41mm | ||
Standards/Approvals EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Bernstein AG plastic bodied limit switch offers reliable actuation with a thermoplastic enclosure, designed for effective use in varied environments. It operates on energy harvesting technology for enhanced sustainability and efficiency.
Electrodynamic energy generator for sustainable operation
Typical operating distances of approximately 80m in open spaces and 20m in industrial environments
IP66/IP67 rated for high protection against dust and water
Operating temperature range from –15 °C to +70 °C
Related links
- Bernstein AG IN73 Series Plunger Limit Switch Thermoplastic Housing
- Bernstein AG IN73 Series Plunger Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Plunger Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Roller Lever Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Roller Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Roller Limit Switch 1 NO IP67 240V ac, 3A
