Bernstein AG IN73 Series Plunger Limit Switch, IP66, Thermoplastic Housing
- RS Stock No.:
- 940-171
- Mfr. Part No.:
- 6081000140
- Manufacturer:
- Bernstein AG
Image representative of range
Subtotal (1 unit)*
€220.00
(exc. VAT)
€270.60
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.00 |
*price indicative
- RS Stock No.:
- 940-171
- Mfr. Part No.:
- 6081000140
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP66 | |
| Housing Material | Thermoplastic | |
| Series | IN73 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 42.5mm | |
| Standards/Approvals | EN 60947-5-1 | |
| Length | 131.8mm | |
| Depth | 41mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP66 | ||
Housing Material Thermoplastic | ||
Series IN73 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Width 42.5mm | ||
Standards/Approvals EN 60947-5-1 | ||
Length 131.8mm | ||
Depth 41mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Bernstein AG robust limit switch designed for various industrial applications. It features a thermoplastic body and operates using energy harvesting technology for efficient functionality.
Thermoplastic enclosure reinforced with glass Fibre offers durability
Operates efficiently within a temperature range of –15 °C to +70 °C
IP66/IP67 protection makes it suitable for harsh indoor environments
Mechanical life rated at 1 million operating cycles enhances longevity
Related links
- Bernstein AG IN73 Series Plunger Limit Switch Thermoplastic Housing
- Bernstein AG IN73 Series Plunger Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Plunger Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Roller Lever Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Roller Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Roller Limit Switch 1 NO IP67 240V ac, 3A
