Telemecanique Sensors XCS Series Roller Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 400V ac, 6A

Subtotal (1 unit)*

€70.08

(exc. VAT)

€86.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.08

*price indicative

RS Stock No.:
132-9173
Mfr. Part No.:
XCSP3902P20
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/2 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

M20

Switching Current

6A

Series

XCS

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Switching DC Voltage

300V dc

Maximum Operating Temperature

70°C

Length

34mm

Depth

100mm

Width

35mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Conduit Entry

M20

Mechanical Life

10000000Cycles

Mounting Orientation

Horizontal

Operating Force

12N

XCSP Series, Safety Limit Switches


The Schneider XCSP series of compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in ’positive mode’, but if combined in pairs then one switch in ’positive mode’ and the other switch in ’negative mode’. Available with a linear movement (plunger) or rotary movement (lever).

N/C contacts with positive opening operation

Slow break, break before make contacts

Plastic or metal housing

One tapped M20x1.5 cable entry

Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°

Linear movement switch (plunger) has an on-end approach only

IP66/67 protection in accordance with EN/IEC 60529

ROHS compliant

Safety Limit Switch


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy