Telemecanique Sensors XCSM Series Roller Plunger Limit Switch, 1 NO/2 NC, IP68, IP67, IP66, Metal Housing, 400V ac, 6A
- RS Stock No.:
- 133-0064
- Distrelec Article No.:
- 304-10-783
- Mfr. Part No.:
- XCSM3702L5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€162.96
(exc. VAT)
€200.44
(inc. VAT)
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.96 |
*price indicative
- RS Stock No.:
- 133-0064
- Distrelec Article No.:
- 304-10-783
- Mfr. Part No.:
- XCSM3702L5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP68, IP67, IP66 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 6A | |
| Series | XCSM | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | +70°C | |
| Length | 30mm | |
| Depth | 70.4mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Operating Force | 35N | |
| Mounting Orientation | Horizontal | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP68, IP67, IP66 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 6A | ||
Series XCSM | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature +70°C | ||
Length 30mm | ||
Depth 70.4mm | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Operating Force 35N | ||
Mounting Orientation Horizontal | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M20 | ||
Telemecanique Sensors XCSM Series Limit Switch, IP68, 6A Switching Current - XCSM3702L5
This limit switch is a Compact position-sensing device designed for industrial control and safety applications. It employs a roller plunger actuator and a snap-action contact arrangement to detect mechanical movement. The unit is housed in metal and configured for horizontal installation with a cable-type Terminal exit via an M20 conduit entry, suitable for environments requiring durable, sealed switching components.
Features and Benefits:
• IP68-rated enclosure for continuous immersion protection
• Snap-action contacts provide Rapid make-break switching behaviour
• Rated for 300Vdc and 400Vac for mixed-voltage systems
• Contact arrangement 1NO/2NC enables flexible control logic
• Mechanical endurance of 10,000,000 cycles for long operational life
• Operating force 35N supports heavy-duty actuation requirements
• Snap-action contacts provide Rapid make-break switching behaviour
• Rated for 300Vdc and 400Vac for mixed-voltage systems
• Contact arrangement 1NO/2NC enables flexible control logic
• Mechanical endurance of 10,000,000 cycles for long operational life
• Operating force 35N supports heavy-duty actuation requirements
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Used with hydraulic presses for positional interlock monitoring
• Ideal for gate and barrier limit detection in outdoor sites
• Can be used for machine-tool Axis homing in workshops
• Suitable for packaging machinery position sensing under washdown
• Used with hydraulic presses for positional interlock monitoring
• Ideal for gate and barrier limit detection in outdoor sites
• Can be used for machine-tool Axis homing in workshops
• Suitable for packaging machinery position sensing under washdown
What environmental temperature range can it operate within?
It functions across a temperature span from −25°C to +70°C.
How is the electrical connection provided and sealed?
Cable exit is provided through an M20 conduit entry designed for secure cable routing.
What contact switching capability does it offer for control circuits?
The contacts switch up to 6A and accommodate 300Vdc or 400Vac systems.
How is mechanical robustness expressed for repetitive operations?
The unit is specified for 10,000,000 mechanical cycles to indicate expected longevity.
Does the enclosure material suit industrial installation demands?
The housing is metal, providing a sturdy enclosure for industrial environments.
Note
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Approvals
UL, CSA.
Standards
CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.
Related links
- Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch IP68 IP66 240V
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP66 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch IP66 IP68 400V
- Telemecanique Sensors XCSM Series Roller Lever Interlock Switch IP66 IP68 400V ac, 6A
- Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch IP66 IP68 240V
